T4152223002-004

Heilind Number:AMPT4152223002-004
Manufacturer:TE Connectivity
Manufacturer Number:T4152223002-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-2MR-3.0-M12-2FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223002-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152223002-004

Detailed Description

Enhance your industrial connectivity with our RPC-M12-2MR-3.0-M12-2FS-PUR Sensor Cable Assembly. This high-quality cable boasts a 4.5mm diameter and a 3000mm length, providing ample reach for your applications. Featuring M12 connectors on both ends, with 2 positions each, it ensures secure and reliable connections. The durable Polyurethane (PUR) jacket and 22 AWG wire size guarantee longevity and performance even in demanding environments. With an amperage rating of 4A and operating voltage of 250 VAC/250 VDC, this cable assembly is both robust and versatile. The brown and blue wire colors, along with the gray jacket, offer easy identification. RoHS compliant for environmentally friendly use. Whether for machinery, automation, or sensor applications, this cable assembly is the perfect solution for your connectivity needs.