| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223002-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223002-005 |
T4152223002-005
| Heilind Number: | AMPT4152223002-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223002-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this 5-meter long M12 to M12 cable assembly. Designed for durability and reliability, it features a 4.5mm cable diameter and a polyurethane jacket in sleek gray. With two positions and 22 AWG wire size, it ensures efficient power transmission at an amperage of 4A. The right-angle cable exit and brown/blue wire color coding offer convenience in installation. Operating at 250VAC/250VDC, this RoHS-compliant assembly is ideal for various industrial applications, promising seamless performance.

