T4152223003-002

Heilind Number:AMPT4152223003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152223003-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-3MR-1.0-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152223003-002

Detailed Description

Easily connect your M12 sensors with our rugged and reliable 1-meter cable assembly. Featuring a 3-position plug to receptacle configuration, it ensures seamless data transmission in industrial environments. With a 4A amperage rating and 22 AWG wire size, this cable can handle power and signal needs with ease. The durable Polyurethane jacket in gray not only offers protection but also blends seamlessly into your setup. With right-angle cable exit and M12 connectors on both ends, it's perfect for space-constrained installations. RoHS compliant and rated for 250VAC/DC, you can trust in its safety and quality. Brown, blue, and black wires make for easy identification, while the overall length of 1000mm provides flexibility in positioning. Trust in our cable assembly for efficient and secure sensor connectivity in any application.