| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223003-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223003-003 |
T4152223003-003
| Heilind Number: | AMPT4152223003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223003-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-3MR-1.5-M12-3FS-PUR cable assembly. Designed for optimal performance, this 1500mm long cable features M12 connectors on both ends, ensuring a secure and reliable fit. With a 4A amperage rating and 22 AWG wire size, it's suitable for various applications. The Polyurethane (PUR) jacket offers durability, while the brown, blue, and black wire colors simplify installation. RoHS compliant and capable of operating at 250 VAC/250 VDC, this cable assembly guarantees both quality and safety. Perfect for industrial environments, its right-angle cable exit and gray jacket color add versatility to its functionality. Upgrade your wire management with this essential component.

