T4152223003-004

Heilind Number:AMPT4152223003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4152223003-004
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-3.0-M12-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152223003-004

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-3MR-3.0-M12-3FS-PUR sensor cable assembly. Designed for reliable performance, this 3000mm cable features M12 connectors on both ends, ensuring a secure and efficient connection. The 22 AWG wire size and Polyurethane (PUR) jacket guarantee durability, while the right-angle cable exit offers convenient installation in tight spaces. With three positions and a 4A amperage rating, it's suitable for a variety of applications. Operating at 250VAC/250VDC, this RoHS-compliant assembly meets international standards for environmental responsibility. Available in brown, blue, and black wire colors with a sleek gray jacket, it's a practical and aesthetically pleasing choice for wire management in any industrial environment.