| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223003-005 |
T4152223003-005
| Heilind Number: | AMPT4152223003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223003-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our high-performance M12-3MR-5.0-M12-3FS-PUR Cable Assembly. Designed for reliability, this 5000mm long cable features a 4.5mm diameter, perfect for industrial applications. With three 22 AWG wires in brown, blue, and black, it ensures efficient signal transmission. The M12 connectors, one plug, and one receptacle, guarantee a secure and seamless interface. Made with durable polyurethane (PUR) jacketing in a sleek gray color, it offers both flexibility and protection. Operating at 250VAC/250VDC, this cable assembly is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire management setup with this essential component.

