| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223003-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223003-006 |
T4152223003-006
| Heilind Number: | AMPT4152223003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223003-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-3MR-7.0-M12-3FS-PUR Cable Assembly. This 7-meter long cable features M12 connectors at both ends, making it ideal for industrial applications. With a 4A amperage and 22 AWG wire size, it ensures reliable power and signal transmission. The Polyurethane (PUR) jacket and right-angle cable exit offer flexibility and durability in harsh environments. Each of the 3 positions is color-coded for easy installation (Brown, Blue, Black). Operating at 250VAC/250VDC, this cable assembly meets RoHS compliance, making it a safe and efficient choice for your wire management needs.

