| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223003-007 |
T4152223003-007
| Heilind Number: | AMPT4152223003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223003-007 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with the RPC-M12-3MR-10.0-M12-3FS-PUR Cable Assembly. This 10-meter long, 3-position cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage and 22 AWG wire size, it guarantees efficient power transmission. The durable Polyurethane (PUR) jacket and right-angle cable exit make it ideal for industrial settings. RoHS compliant and rated for 250VAC/250VDC, it meets international standards for environmental safety and performance. Upgrade your wire management with this high-quality assembly, boasting brown, blue, and black wire colors for easy identification.

