| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223004-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223004-002 |
T4152223004-002
| Heilind Number: | AMPT4152223004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223004-002 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-4MR-1.0-M12-4FS-PUR Sensor Cable Assembly. Designed for optimal performance, this 1000mm cable features M12 connectors on both ends, ensuring a secure and reliable connection. With 4 positions and a 4A amperage rating, it's suitable for a variety of applications. The Polyurethane (PUR) jacket provides durability and flexibility, while the 22AWG wire size and color-coded conductors (Brown, White, Blue, Black) simplify installation. Operating at 250VAC/250VDC, this cable assembly meets RoHS compliance standards, making it a sustainable and high-quality choice for your wire management needs.

