| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223004-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223004-003 |
T4152223004-003
| Heilind Number: | AMPT4152223004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223004-003 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our RPC-M12-4MR-1.5-M12-4FS-PUR Sensor Cable Assembly. This 1500mm long cable features M12 connectors on both ends, ideal for secure and reliable data transfer in harsh environments. With 4A amperage and 22 AWG wire size, it ensures efficient power delivery. The rugged Polyurethane (PUR) jacket offers durability, while the right-angle cable exit and 4-position design provide flexibility in installation. RoHS compliant and suitable for both AC and DC applications up to 250V, this gray cable with brown, white, blue, and black wires is a versatile solution for your wire management needs.

