| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152223004-005 |
T4152223004-005
| Heilind Number: | AMPT4152223004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-4MR-5.0-M12-4FS-PUR cable assembly. This 5-meter cable features M12 connectors on both ends, with 4 positions for seamless data transmission. The durable Polyurethane jacket ensures longevity, while the 22 AWG wires in brown, white, blue, and black guarantee reliable conductivity. Operating at 250 VAC/250 VDC, this RoHS-compliant assembly is ideal for various industrial applications. Its right-angle cable exit and gray jacket make for easy installation and identification. Upgrade your wire management setup with this high-quality solution.

