T4152223004-007

Heilind Number:AMPT4152223004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152223004-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-10.0-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223004-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152223004-007

Detailed Description

Enhance connectivity in your industrial space with our RPC-M12-4MR-10.0-M12-4FS-PUR Sensor Cable Assembly. Engineered for precision, this 10-meter cable features M12 connectors on both ends, ensuring a secure and efficient link. The 4A amperage capacity, along with 22 AWG wire size, guarantees reliable power transmission. Crafted with durable Polyurethane (PUR) jacketing in a sleek gray hue, it offers both flexibility and protection. With four color-coded wires (brown, white, blue, black) and right-angle cable exit, installation is a breeze. Operating at 250VAC/250VDC, this RoHS-compliant assembly is ideal for various applications, promising quality performance every time. Elevate your wire management with this essential component.