| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152223005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152223005-002 |
T4152223005-002
| Heilind Number: | AMPT4152223005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152223005-002 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this high-quality M12 to M12 cable assembly, meticulously crafted for optimal performance. With a 1000mm overall length and a 5mm cable diameter, it ensures flexibility and ease of installation. Featuring a rugged Polyurethane (PUR) jacket in a sleek gray hue, this cable is both durable and aesthetically pleasing. The five-position wire setup, color-coded in brown, white, blue, black, and gray, guarantees seamless connectivity. Operating at a maximum of 60 VAC/DC and with a 4A amperage, it's suitable for a wide range of applications. Whether for industrial machinery or automation systems, this RoHS-compliant cable assembly is a reliable choice.

