T4152223005-003

Heilind Number:AMPT4152223005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152223005-003
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-1.5-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152223005-003

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-5MR-1.5-M12-5FS-PUR Sensor Cable Assembly. Featuring a durable 1500mm Polyurethane (PUR) jacket, this high-performance cable is designed for reliability in demanding environments. It boasts 22 AWG wire size and 5mm cable diameter, ensuring efficient power transmission for your equipment. With M12 connectors on both ends, it offers seamless integration into your network. The cable, in brown, white, blue, black, and gray wire colors, is meticulously crafted for easy identification and installation. RoHS compliant and suitable for 60 VAC/60 VDC, it guarantees safety and efficiency in operation. Upgrade your wire management system with this essential component, perfect for a variety of industrial applications.