T4152223005-004

Heilind Number:AMPT4152223005-004
Manufacturer:TE Connectivity
Manufacturer Number:T4152223005-004
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-3.0-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223005-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152223005-004

Detailed Description

Enhance your industrial connectivity with our RPC-M12-5MR-3.0-M12-5FS-PUR Sensor Cable Assembly. Designed for reliable performance, this 3000mm cable features M12 connectors on both ends, providing a secure and efficient connection. With 5 positions and a 4A amperage, it meets the demands of your power and data transmission needs. The Polyurethane (PUR) jacket ensures durability, while the 22 AWG wire size and 5mm cable diameter offer flexibility and ease of installation. Perfect for various industrial applications, this cable assembly guarantees robust and efficient connectivity. Rest assured, it complies with RoHS standards, making it a sustainable choice for your operations. Elevate your wire management with this essential component.