T4152223005-005

Heilind Number:AMPT4152223005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4152223005-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-5.0-M12-5FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152223005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152223005-005

Detailed Description

Enhance your sensor connections with our premium-quality M12-5MR-5.0-M12-5FS-PUR cable assembly. With an amperage rating of 4 A and an overall length of 5000 mm, this cable is perfect for various industrial applications. Featuring M12 connectors on both ends, it ensures a secure and reliable connection. The 5 mm cable diameter and 22 AWG wire size guarantee efficient power transmission. The Polyurethane (PUR) jacket offers durability and flexibility, while the cable exit angle of the right angle design allows for easy installation in tight spaces. Each of the five wires is color-coded for quick identification, and with a maximum operating voltage of 60 VAC/60 VDC, it meets industry standards for safety. RoHS compliant and available in a sleek gray jacket, this cable assembly is the ideal solution for your wire management needs. Elevate your connectivity with this essential component.