| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224002-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224002-002 |
T4152224002-002
| Heilind Number: | AMPT4152224002-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224002-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-2MR-1.0-M12-2FR-PUR Sensor Cable Assembly. Perfect for industrial applications, this 1000mm cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage and 22 AWG wire size, it is designed for power and signal transmission. The Polyurethane jacket provides durability in harsh environments, while the right-angle cable exit offers flexibility in installation. RoHS compliant and rated for 250VAC/250VDC, this cable guarantees safety and performance. Available in brown and blue wire colors with a gray jacket, it's easy to identify and install. Upgrade your wire management with this essential component.

