| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224002-003 |
T4152224002-003
| Heilind Number: | AMPT4152224002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224002-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-2MR-1.5-M12-2FR-PUR Sensor Cable Assembly. Designed for seamless integration, this 1500mm cable boasts a 4A amperage, perfect for power transmission in various applications. Featuring M12 connectors on both ends and a durable Polyurethane (PUR) jacket, it ensures reliable performance in demanding environments. With 22 AWG wire size and brown/blue color coding, installation is a breeze. Whether for industrial machinery or automation systems, this RoHS-compliant assembly guarantees quality and efficiency, with an operating voltage of 250VAC/250VDC. Upgrade your setup with this essential component for optimal signal transmission.

