| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224002-004 |
T4152224002-004
| Heilind Number: | AMPT4152224002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224002-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial environments with our rugged M12 to M12 Cable Assembly. With a 3000mm length and 4.5mm cable diameter, this two-position, 22 AWG wire offers reliable power transfer for demanding applications. Featuring M12 plugs and receptacles with a right-angle cable exit, it ensures a secure connection in tight spaces. The durable Polyurethane (PUR) jacket in gray provides protection, while brown and blue wires make installation easy. Rated for 250VAC/DC, this RoHS-compliant assembly is ideal for sensor and data transmission needs. Upgrade your wire management with this essential component.

