| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224002-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224002-005 |
T4152224002-005
| Heilind Number: | AMPT4152224002-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224002-005 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M12 to M12 straight cable, ideal for industrial applications. This 5-meter long cable features two positions, with a 22 AWG wire size and a durable Polyurethane jacket in gray. The brown and blue wires ensure simple installation, while the right-angle cable exit offers convenience in tight spaces. With a maximum amperage of 4A and operating voltage of 250VAC/250VDC, this RoHS-compliant cable guarantees reliable performance. Perfect for sensor installations that require a sturdy and efficient connection.

