| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224003-002 |
T4152224003-002
| Heilind Number: | AMPT4152224003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224003-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M12 to M12 sensor cable, featuring a 3-position design and a durable 1000mm length for versatile installations. The cable boasts a 4.5mm diameter and 22 AWG wire size, encased in rugged Polyurethane (PUR) for reliable performance. With brown, blue, and black wire colors, and a sleek gray jacket, it not only offers functionality but also a professional aesthetic. The right-angle cable exit and plug/receptacle connectors make it convenient for various setups. Operating at 250 VAC/DC, this RoHS-compliant cable ensures both safety and environmental responsibility in your applications.

