T4152224003-003

Heilind Number:AMPT4152224003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4152224003-003
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-3MR-1.5-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152224003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152224003-003

Detailed Description

Easily connect your sensors with this 1.5-meter long M12 to M12 cable assembly. Designed for seamless integration, it features a 3-position configuration and 4A amperage rating, making it suitable for a variety of applications. The cable boasts a durable polyurethane jacket in a sleek gray hue, with 22 AWG wire in brown, blue, and black colors for easy identification. With a right-angle cable exit and M12 connectors on both ends, it ensures a secure and efficient connection. Operating at 250VAC and VDC, it offers reliable power transmission, while its RoHS compliance guarantees environmental responsibility. Perfect for industrial settings, this cable assembly is a dependable solution for your wire management needs.