| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224003-004 |
T4152224003-004
| Heilind Number: | AMPT4152224003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224003-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 devices with our RPC-M12-3MR-3.0-M12-3FR-PUR cable. With a durable Polyurethane jacket and 22 AWG wire, this 3-meter cable is designed for reliable power and signal transmission. The M12 connectors on both ends ensure a secure fit, with a right-angle cable exit for convenient installation in tight spaces. Suitable for various applications, this cable operates at up to 250VAC/250VDC and is RoHS compliant for environmentally friendly use. Whether you're setting up sensors or other devices, this cable assembly is a versatile and high-quality solution.

