| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224003-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224003-005 |
T4152224003-005
| Heilind Number: | AMPT4152224003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224003-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-3MR-5.0-M12-3FR-PUR cable assembly, featuring a durable 5000mm Polyurethane jacket. With M12 connectors on both ends, this 22 AWG wire is designed for reliable power transmission, accommodating up to 4A of current at 250VAC or 250VDC. The three-position configuration, in brown, blue, and black wires, ensures proper signal transmission. Perfect for sensor applications, this cable with a 4.5mm diameter and right-angle exit offers flexibility and efficiency in wire management. RoHS compliant and shielded for added protection, it's a must-have for various industrial setups.

