| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224003-007 |
T4152224003-007
| Heilind Number: | AMPT4152224003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224003-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our M12 to M12 Sensor Cable Assembly. Designed for reliable power transmission, this 10-meter cable features three 22 AWG wires in brown, blue, and black for easy identification. Its Polyurethane (PUR) jacket ensures durability, while the right-angle cable exit and male-to-female M12 connectors offer versatile installation options. With a 4A amperage rating and 250VAC/250VDC operating voltage, this RoHS-compliant assembly is perfect for a wide range of applications. Stay organized and efficient with this essential wire management solution.

