T4152224004-002

Heilind Number:AMPT4152224004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152224004-002
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-1.0-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152224004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152224004-002

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-4MR-1.0-M12-4FR-PUR Sensor Cable Assembly. This 1000mm long cable features M12 connectors at both ends, ensuring secure and reliable connections. With a 4A amperage rating, it is suitable for power and signal transmission. The 22 AWG wire size and Polyurethane (PUR) jacket provide durability, while the right angle cable exit offers convenient installation. Perfect for machinery and automation applications, this RoHS-compliant cable assembly guarantees high performance and compliance with environmental regulations. Its color-coded wiring, featuring brown, white, blue, and black, simplifies identification and installation. Trust in its 250VAC/250VDC operating voltage for safe and efficient operation. Partner with us for all your wire management needs.