| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224004-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPT4152224004-003 |
T4152224004-003
| Heilind Number: | AMPT4152224004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224004-003 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our ruggedized M12 to M12 Sensor Cable Assembly. With a 4A amperage rating and a durable Polyurethane (PUR) jacket, this 1500mm cable is designed for reliable performance in demanding environments. Featuring four 22 AWG wires in brown, white, blue, and black, it ensures efficient signal transmission. The right-angle cable exit and M12 connectors at both ends offer easy installation in tight spaces. Operating at up to 250 VAC and 250 VDC, this RoHS-compliant assembly guarantees safety and compliance. Perfect for wire management in sensor applications, this gray cable assembly is a versatile solution for industrial connectivity needs.

