T4152224004-006

Heilind Number:AMPT4152224004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4152224004-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-7.0-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152224004-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152224004-006

Detailed Description

Enhance your sensor connections with our robust M12-4MR-7.0-M12-4FR-PUR Cable Assembly. Featuring a 7000mm overall length and 4A amperage, this reliable cable is ideal for various industrial applications. With M12 connectors on both ends and a 5mm diameter, it ensures secure and efficient connectivity. The 22AWG wire size, along with brown, white, blue, and black color coding, simplifies installation. Crafted from durable Polyurethane (PUR) with a gray jacket, it offers excellent protection in demanding environments. Whether for data transmission or power supply, this RoHS-compliant cable assembly guarantees high performance, with an operating voltage of 250VAC/250VDC. The right-angle cable exit and 4-position configuration further enhance versatility, making it a must-have in any wire management setup.