T4152224004-007

Heilind Number:AMPT4152224004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152224004-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-4MR-10.0-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152224004-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMPT4152224004-007

Detailed Description

Enhance your industrial connectivity with our RPC-M12-4MR-10.0-M12-4FR-PUR Sensor Cable Assembly. This 10-meter long cable features M12 connectors on both ends, providing a secure and reliable connection for your 4-position setup. With a 4A amperage and 22 AWG wire size, it ensures efficient power transmission. The durable Polyurethane (PUR) jacket in sleek gray offers robust protection, while the right-angle cable exit design adds convenience in tight spaces. RoHS compliant and capable of operating at 250 VAC/250 VDC, it meets high-quality standards for safe and sustainable use in various industrial applications. The color-coded wires (brown, white, blue, black) make installation hassle-free. Trust in this cable assembly for seamless sensor connectivity in your operations.