T4152224005-002

Heilind Number:AMPT4152224005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4152224005-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-5MR-1.0-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152224005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152224005-002

Detailed Description

Enhance connectivity in your industrial setup with this robust M12 to M12 Sensor Cable Assembly. Measuring 1000mm in length, it offers ample reach for diverse applications. The cable features five positions and is meticulously constructed with 22 AWG wires in brown, white, blue, black, and gray colors, ensuring efficient signal transmission. Its Polyurethane jacket in a sleek gray hue not only provides durability but also adds a professional touch to your workspace. With a 4A amperage and operating voltage of 60 VAC/60 VDC, it guarantees reliable performance. The right-angle cable exit and plug-receptacle configuration further optimize space and connectivity efficiency. Rest assured, this RoHS-compliant assembly meets international standards for environmental responsibility, making it a sustainable choice for your operations. Elevate your wire management with this essential component, seamlessly integrating it into your system for seamless functionality.