| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224005-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152224005-003 |
T4152224005-003
| Heilind Number: | AMPT4152224005-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224005-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality sensor cable assembly, featuring M12 connectors at both ends for seamless integration. With a durable Polyurethane (PUR) jacket and a 1500mm overall length, it guarantees reliable performance in industrial environments. The 22 AWG wire ensures efficient power transmission, while the five positions cater to versatile applications. Boasting RoHS compliance and operating voltages of 60 VAC/60 VDC, it meets stringent quality standards. The right-angle cable exit and color-coded wires (Brown, White, Blue, Black, Gray) offer convenience in installation and maintenance. Ideal for various industries, it's a must-have for optimal wire management.

