| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4152224005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4152224005-004 |
T4152224005-004
| Heilind Number: | AMPT4152224005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4152224005-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial environment with our high-performance M12 sensor cable assembly. Designed for seamless integration, this 3-meter cable features M12 connectors at both ends, ensuring a secure and reliable connection. The 5mm cable diameter and 22 AWG wire size guarantee efficient power transmission, while the polyurethane jacket provides durability and flexibility. With five positions and an amperage of 4A, it's perfect for diverse applications. The right-angle cable exit and gray color scheme offer convenience and organization, while RoHS compliance ensures environmental responsibility. Trust in the quality and functionality of this essential component for your wire management needs.

