T4152224005-006

Heilind Number:AMPT4152224005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4152224005-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-7.0-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152224005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152224005-006

Detailed Description

Enhance your industrial connectivity with the RPC-M12-5MR-7.0-M12-5FR-PUR Sensor Cable Assembly. This 7-meter-long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 4A amperage rating and 22 AWG wire size, it's suitable for various power and signal applications. The Polyurethane (PUR) jacket provides durability and flexibility, making it ideal for use in harsh environments. Each of its five positions is color-coded for easy installation: brown, white, blue, black, and gray. With a right-angle cable exit and plug/receptacle gender options, it offers versatility in design. Operating at up to 60VAC/DC, it meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your wire management setup with this high-quality cable assembly, perfect for sensor and control systems integration.