T4152224005-007

Heilind Number:AMPT4152224005-007
Manufacturer:TE Connectivity
Manufacturer Number:T4152224005-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-5MR-10.0-M12-5FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4152224005-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4152224005-007

Detailed Description

The RPC-M12-5MR-10.0-M12-5FR-PUR Sensor Cable Assembly offers a durable and reliable solution for your connectivity needs. With an amperage of 4A and an overall length of 10,000mm, this cable features M12 connectors on both ends, making it ideal for sensor applications. The 5mm cable diameter and 22 AWG wire size ensure efficient signal transmission, while the Polyurethane (PUR) jacket provides excellent protection in rugged environments. The cable, with five positions and a right-angle cable exit, is designed for easy installation in tight spaces. It comes in a sleek gray color, with individual wires color-coded for quick and easy identification. With RoHS compliance and an operating voltage of 60 VAC/60 VDC, this cable assembly meets international standards for quality and safety. Perfect for industrial and automation applications, it guarantees optimal performance and longevity.