T4161110002-007

Heilind Number:AMPT4161110002-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161110002-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MS-2CON-PVC-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110002-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110002-007

Detailed Description

Enhance connectivity with our RPC-M12-MS-2CON-PVC-10.0SH Sensor Cable Assembly. Designed for seamless integration, this 10-meter cable features a rugged M12 connector on one end and a pigtail on the other, offering reliable power and data transmission. The 2-position configuration and 22 AWG wire size ensure optimal performance, while the PVC jacket and shielding provide durability and protection in industrial environments. With RoHS compliance and an operating voltage of 250 VAC/250 VDC, this cable assembly meets high-quality standards for safety and performance. Suitable for a range of applications, it's an essential component for efficient wire management in any setup. Available in classic black, it blends seamlessly with your existing equipment for a professional finish.