T4161110003-007

Heilind Number:AMPT4161110003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4161110003-007
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PVC-10.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110003-007
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110003-007

Detailed Description

Our RPC-M12-MS-3CON-PVC-10.0SH Sensor Cable Assembly is designed for reliable connectivity in industrial environments. With a rugged construction and shielded design, it ensures optimal performance in demanding applications. The 10-meter cable length offers flexibility for installation, while the M12 and Pigtail connectors provide easy integration. Featuring 3 positions and 22 AWG wire size, it is suitable for various sensor and automation systems. The Polyvinyl Chloride (PVC) jacket in black adds durability, with straight cable exit angle for convenient routing. Operating at 250VAC/250VDC and 4A, it meets stringent performance standards. RoHS compliant, this cable assembly guarantees safety and environmental responsibility. Ideal for wire management in industrial settings, it offers a seamless solution for your connectivity needs.