T4161110008-004

Heilind Number:AMPT4161110008-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161110008-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MS-8CON-PVC-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161110008-004
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4161110008-004

Detailed Description

Enhance sensor connectivity with our rugged M12 to Pigtail Cable Assembly, engineered for reliable data transmission in demanding industrial environments. Featuring 8 positions and a straight jacket exit, this 3-meter cable ensures seamless integration with your equipment. The PVC jacket, in sleek black, offers durability while the shielded design provides enhanced signal integrity. With M12 and Pigtail connectors at either end, it facilitates easy installation. Operating at 30VAC/30VDC, it meets stringent performance standards. Compliant with RoHS guidelines, it's a sustainable choice for your wire management needs. Find it in our Sensor Cable Assemblies collection.