| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161120002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4161120002-003 |
T4161120002-003
| Heilind Number: | AMPT4161120002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161120002-003 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M12 to pigtail cable assembly, perfect for industrial applications. This two-conductor, 1.5m cable features a rugged Polyurethane jacket with shielding, ensuring durability and signal integrity in harsh environments. With a straight cable exit angle and M12 connector on one end and pigtail on the other, installation is a breeze. Rated for 4A at 250VAC/250VDC, it's suitable for power and signal transmission. The 22 AWG wire and gray jacket color add to its versatility. RoHS compliant for environmental responsibility, it's an essential component for efficient wire management.

