T4161120002-005

Heilind Number:AMPT4161120002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161120002-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-MS-2CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120002-005

Detailed Description

Enhance connectivity with our RPC-M12-MS-2CON-PUR-5.0SH Sensor Cable Assembly, meticulously designed for seamless integration in industrial environments. With a durable Polyurethane (PUR) jacket and robust construction, it ensures reliable performance even in demanding conditions. Featuring an M12 connector on one end and a pigtail on the other, this 5-meter cable offers flexibility in installation. Shielded for optimal signal transmission, it is perfect for sensor applications. Compliant with RoHS standards, rest assured of its environmental responsibility. Suitable for a wide range of voltages, from 250 VAC to 250 VDC, this cable assembly is a versatile solution for your connectivity needs.