T4161120003-002

Heilind Number:AMPT4161120003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161120003-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120003-002

Detailed Description

Stay connected with our high-performance Sensor Cable Assembly, engineered for seamless data transmission in industrial environments. Featuring an M12 connector on one end and a durable pigtail on the other, this cable boasts a shielded design for optimal signal integrity. With three positions and a 4A amperage rating, it's ideal for power and data applications. The 1000mm Polyurethane jacket in sleek gray not only provides flexibility but also ensures longevity in harsh conditions. Operating at 250VAC/250VDC, this RoHS-compliant assembly guarantees safety and compliance. Trust in its 22AWG wire size and straight cable exit angle for efficient connectivity, while the straight mount angle offers easy installation. Perfect for wire management and beyond, it's a must-have in your industrial toolkit.