T4161120003-003

Heilind Number:AMPT4161120003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161120003-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120003-003

Detailed Description

Easily connect your M12 sensors with our RPC-M12-MS-3CON-PUR-1.5SH cable assembly. With a durable Polyurethane (PUR) jacket in a sleek gray color, this 1500mm cable is shielded for optimal performance. Featuring a straight cable exit angle and 22 AWG wire size, it's ideal for various industrial applications. The M12 plug connector at one end and pigtail at the other end offer seamless integration, with three positions for versatile connectivity. Operating at 250 VAC/250 VDC and 4A amperage, this cable assembly is RoHS compliant and ensures reliable power transmission in any setting. Perfect for sensor applications, it's a must-have for efficient wire management in your workspace.