T4161120003-004

Heilind Number:AMPT4161120003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161120003-004
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120003-004

Detailed Description

Enhance connectivity in your industrial setup with our robust Sensor Cable Assembly. Featuring a durable Polyurethane jacket and shielded construction, this 3-meter cable ensures reliable performance in harsh environments. With a straight M12 plug on one end and a convenient pigtail on the other, it offers versatile connectivity options. Operating at 250 VAC/250 VDC and 4 A, it meets high-power demands with ease. The 22 AWG wire size guarantees efficient signal transmission, while the grey jacket color adds a professional touch to your setup. RoHS compliant for environmental responsibility, this assembly is a must-have for seamless sensor integration.