T4161120003-005

Heilind Number:AMPT4161120003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161120003-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120003-005

Detailed Description

Enhance connectivity with our RPC-M12-MS-3CON-PUR-5.0SH Sensor Cable Assembly, meticulously crafted for optimal performance. This 5-meter cable features a durable Polyurethane (PUR) jacket in sleek gray, shielding its 22 AWG wires for reliable signal transmission. With an amperage rating of 4A and an operating voltage of 250 VAC/250 VDC, it ensures safe and efficient power delivery. The M12 plug at one end and pigtail at the other, both with three positions, offer versatile connectivity options. Designed for seamless integration, this RoHS-compliant assembly is ideal for various industrial applications, guaranteeing long-lasting durability and performance.