| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161120003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4161120003-007 |
T4161120003-007
| Heilind Number: | AMPT4161120003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161120003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-MS-3CON-PUR-10.0SH Sensor Cable Assembly. Designed for robust performance, this cable features a 10-meter length and M12 plug connector, ideal for various industrial applications. With three positions and 4A amperage, it ensures efficient power transmission. The Polyurethane (PUR) jacket in sleek gray offers durability and flexibility, while shielding provides added protection. Operating at 250VAC/250VDC, it meets RoHS compliance standards for environmental responsibility. Suitable for sensor connectivity and beyond, this assembly guarantees reliable performance in any setting.

