T4161120004-002

Heilind Number:AMPT4161120004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4161120004-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-1.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120004-002

Detailed Description

Enhance connectivity in industrial settings with our rugged M12 to Pigtail Sensor Cable Assembly. Designed for durability, this 1000mm cable features a straight exit angle and a 4A amperage capacity, suitable for powering essential equipment. With a shielded construction and 22 AWG wire size, it ensures secure and reliable data transmission. The M12 plug connector is paired with a 4-position pigtail, offering versatility in installation. RoHS compliant and capable of handling up to 250VAC/250VDC, it's a dependable solution for your sensor connectivity needs. The gray Polyurethane jacket provides added protection, making it ideal for demanding environments. Upgrade your setup with this high-performance cable assembly.