T4161120004-003

Heilind Number:AMPT4161120004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4161120004-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-1.5SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120004-003

Detailed Description

Elevate your connectivity with our RPC-M12-MS-4CON-PUR-1.5SH Sensor Cable Assembly. Designed for seamless integration, this high-performance cable boasts a 4A amperage capacity and a durable 1500mm length. Featuring an M12 connector on one end and a pigtail on the other, it offers four positions for versatile use. The Polyurethane (PUR) jacket ensures reliability in any environment, while shielding provides added protection. With 22 AWG wire and straight jacket color, this cable is both efficient and visually sleek. RoHS compliant and rated for 250VAC/250VDC, it guarantees safe and compliant operation. Suitable for various applications, from industrial automation to data transmission, this cable assembly is a must-have for your connectivity needs.