T4161120004-004

Heilind Number:AMPT4161120004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4161120004-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-3.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120004-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120004-004

Detailed Description

Enhance your sensor connectivity with our RPC-M12-MS-4CON-PUR-3.0SH cable assembly, meticulously crafted for optimal performance. With a durable Polyurethane (PUR) jacket and shielded design, it ensures reliable operation in demanding industrial environments. Featuring a straight cable exit angle and M12 connector on one end, and a convenient pigtail on the other, it offers easy installation. Suitable for 4A current and 250VAC/DC voltage, this 3000mm long cable is perfect for a variety of applications. RoHS compliant and crafted with 22 AWG wire, it prioritizes both performance and environmental responsibility. Upgrade your connectivity with this high-quality, gray-colored cable assembly.