T4161120004-005

Heilind Number:AMPT4161120004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4161120004-005
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-5.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120004-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120004-005

Detailed Description

Enhance your cable management with our efficient Sensor Cable Assembly, crafted for optimal performance. This rugged assembly features a 5000mm Polyurethane (PUR) jacket in sleek gray, ensuring durability and flexibility. The M12 plug and Pigtail connectors, each with four positions, guarantee seamless connectivity. Shielded for superior signal integrity, this assembly boasts 22 AWG wires in brown, white, blue, and black for easy identification. With an amperage of 4A and an operating voltage of 250VAC/250VDC, it is ideal for various industrial applications. The straight cable exit angle and mount angle design offer convenient installation, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this reliable solution for wire management needs.