T4161120004-006

Heilind Number:AMPT4161120004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4161120004-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-MS-4CON-PUR-7.0SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4161120004-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4161120004-006

Detailed Description

Enhance connectivity in industrial settings with the RPC-M12-MS-4CON-PUR-7.0SH Sensor Cable Assembly. Designed for optimal performance, this cable features a durable Polyurethane (PUR) jacket in a sleek gray hue, ensuring longevity and protection in harsh environments. Shielded for superior signal integrity, it boasts four 22 AWG wire positions, delivering reliable power and data transmission. With M12 and Pigtail connectors at either end, installation is effortless, while the seven-meter overall length offers flexibility in setup. Operating at 250 VAC/250 VDC, this assembly is suitable for a wide range of applications. RoHS compliant and crafted with precision, it guarantees quality and compliance with environmental standards. Perfect for wire management in demanding industrial settings, trust in the RPC-M12-MS-4CON-PUR-7.0SH for seamless connectivity.