| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4161120004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4161120004-007 |
T4161120004-007
| Heilind Number: | AMPT4161120004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4161120004-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M12-MS-4CON-PUR-10.0SH Cable Assembly. Featuring a durable 10,000 mm Polyurethane (PUR) jacket in sleek gray, this high-performance cable is shielded for optimal signal integrity. With a straight M12 plug on one end and a convenient pigtail on the other, it's perfect for various industrial applications. Boasting 4 positions and 22 AWG wire size, it ensures reliable power delivery at up to 250 VAC/250 VDC. RoHS compliant and designed for longevity, this cable assembly is a must-have for seamless wire management.

